


PA0105-S | |
|---|---|
DigiKey Part Number | PA0105-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0105-S |
Description | PLCC-20/LCC-20/JLCC-20 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PLCC/JLCC | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.29000 | $95.29 |


