
PA0061C | |
---|---|
DigiKey Part Number | 315-PA0061C-ND |
Manufacturer | |
Manufacturer Product Number | PA0061C |
Description | QFN-16 TO DIP-16 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.800" L x 0.400" W (20.32mm x 10.16mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.13000 | $64.13 |