


PA0052 | |
---|---|
DigiKey Part Number | PA0052-ND |
Manufacturer | |
Manufacturer Product Number | PA0052 |
Description | MLP/MLF-14 TO DIP-14 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | MLP, MLF | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.700" (17.78mm x 17.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.33000 | $39.33 |