PA0035-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA0035-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

PA0035-S

DigiKey Part Number
PA0035-S-ND
Manufacturer
Manufacturer Product Number
PA0035-S
Description
TSSOP-20 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
TSSOP
Number of Positions
20
Pitch
0.026" (0.65mm)
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Inner Dimension
-
Thermal Center Pad
-
Material
Stainless Steel
Thickness
0.0040" (0.102mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.29000$95.29
Manufacturers Standard Package