NCS10A-20G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS10A-20G

DigiKey Part Number
NCS10A-20G-ND
Manufacturer
Manufacturer Product Number
NCS10A-20G
Description
NEUTRAL CURE SILICONE ADHESIVE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Adhesive Sealant
Features
Non-Corrosive, 20mL
For Use With/Related Products
Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood
Shipping Info
-
Shelf Life Start
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.52000$32.52
Manufacturers Standard Package