
IPC0207-S | |
|---|---|
DigiKey Part Number | IPC0207-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0207-S |
Description | QFN-24 (0.4 MM PITCH 3 X 3 MM BO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Thermal Center Pad | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.30000 | $106.30 |


