


IPC0108 | |
---|---|
DigiKey Part Number | IPC0108-ND |
Manufacturer | |
Manufacturer Product Number | IPC0108 |
Description | QFN-20 TO DIP-24 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 20 | |
Pitch | 0.018" (0.45mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.200" (25.40mm x 30.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.07000 | $69.07 |