


IPC0097-S | |
---|---|
DigiKey Part Number | IPC0097-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0097-S |
Description | QFN-48 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN/LFCSP | |
Number of Positions | 48 | |
Pitch | 0.026" (0.65mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Thermal Center Pad | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.17000 | $95.17 |