


IPC0068-S | |
---|---|
DigiKey Part Number | IPC0068-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0068-S |
Description | DFN-10 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DFN | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Thermal Center Pad | 0.083" L x 0.083" W (2.10mm x 2.10mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.41000 | $95.41 |