
HDR-SOICN-80 | |
---|---|
DigiKey Part Number | 315-HDR-SOICN-80-ND |
Manufacturer | |
Manufacturer Product Number | HDR-SOICN-80 |
Description | SMT TO SOIC-NARROW HEADER (1.27M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 (2 x 40) Pos SOIC Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC | |
Number of Positions or Pins (Grid) | 80 (2 x 40) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Material - Mating | - | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Contact Material - Post | - | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.95000 | $57.95 |
5 | $49.78800 | $248.94 |
10 | $46.88900 | $468.89 |
25 | $43.53080 | $1,088.27 |
50 | $41.29820 | $2,064.91 |
100 | $39.30200 | $3,930.20 |
250 | $36.97880 | $9,244.70 |
500 | $35.43184 | $17,715.92 |
1,000 | $34.04492 | $34,044.92 |