
F100T100P20 | |
---|---|
DigiKey Part Number | F100T100P20-ND |
Manufacturer | |
Manufacturer Product Number | F100T100P20 |
Description | PITCH CHANGER 1.00 MM TO 1.00 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.100" L x 0.400" W (53.34mm x 10.16mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.84000 | $27.84 |