
DR200D254P08 | |
|---|---|
DigiKey Part Number | DR200D254P08-ND |
Manufacturer | |
Manufacturer Product Number | DR200D254P08 |
Description | DUAL ROW 2.00MM PITCH 8-PIN TO D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP 2mm Connector 8 0.079" (2.00mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 2mm Connector | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.400" W (17.78mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |

