
DR127D254P80F | |
---|---|
DigiKey Part Number | DR127D254P80F-ND |
Manufacturer | |
Manufacturer Product Number | DR127D254P80F |
Description | DUAL ROW 1.27MM PITCH 80-PIN FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 1.27mm Header | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 4.000" L x 0.900" W (101.60mm x 22.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $298.74000 | $298.74 |