
DR127D254P16 | |
---|---|
DigiKey Part Number | DR127D254P16-ND |
Manufacturer | |
Manufacturer Product Number | DR127D254P16 |
Description | DUAL ROW 1.27MM PITCH 16-PIN TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 1.27mm Connector | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.800" L x 0.700" W (20.32mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.04000 | $51.04 |