
DR100P69-S | |
|---|---|
DigiKey Part Number | 315-DR100P69-S-ND |
Manufacturer | |
Manufacturer Product Number | DR100P69-S |
Description | DUAL ROW 1.00MM PITCH (STAGGERED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Outer Dimension | - | |
Inner Dimension | - | |
Thermal Center Pad | 0.118" L x 0.024" W (3.00mm x 0.60mm) | |
Material | Stainless Steel | |
Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.62000 | $211.62 |
| 5 | $184.70400 | $923.52 |
| 10 | $175.11800 | $1,751.18 |

