
DR100D254P69 | |
|---|---|
DigiKey Part Number | 315-DR100D254P69-ND |
Manufacturer | |
Manufacturer Product Number | DR100D254P69 |
Description | DUAL ROW 1.00MM PITCH (STAGGERED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 69 0.039" (1.00mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | - | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 3.500" L x 0.900" W (88.90mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.20000 | $175.20 |
| 5 | $152.46000 | $762.30 |
| 10 | $144.37000 | $1,443.70 |
| 25 | $134.96400 | $3,374.10 |
| 50 | $128.70760 | $6,435.38 |
| 100 | $123.10300 | $12,310.30 |
| 250 | $116.57496 | $29,143.74 |
| 500 | $112.22528 | $56,112.64 |






