
DR040D254P010 | |
|---|---|
DigiKey Part Number | DR040D254P010-ND |
Manufacturer | |
Manufacturer Product Number | DR040D254P010 |
Description | DUAL ROW 0.4MM PITCH 10-PIN CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP 0.4mm Connector 10 0.016" (0.40mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 0.4mm Connector | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |

