
DIP600T300P24 | |
---|---|
DigiKey Part Number | DIP600T300P24-ND |
Manufacturer | |
Manufacturer Product Number | DIP600T300P24 |
Description | DIP-24 (0.6" BODY) TO DIP-24 (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to DIP | |
Package Accepted | - | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.200" L x 0.700" W (30.48mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.08000 | $41.08 |