
DIP300-SOIC-18W | |
---|---|
DigiKey Part Number | 315-DIP300-SOIC-18W-ND |
Manufacturer | |
Manufacturer Product Number | DIP300-SOIC-18W |
Description | DIP-18 (0.3" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 18 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.900" L x 0.400" W (22.86mm x 10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.21000 | $98.21 |
5 | $84.95400 | $424.77 |
10 | $80.23700 | $802.37 |
25 | $74.75000 | $1,868.75 |
50 | $71.10480 | $3,555.24 |
100 | $67.83990 | $6,783.99 |
250 | $64.04036 | $16,010.09 |
500 | $61.50902 | $30,754.51 |
1,000 | $59.23862 | $59,238.62 |