
CQT2-35MM | |
|---|---|
DigiKey Part Number | 315-CQT2-35MM-ND |
Manufacturer | |
Manufacturer Product Number | CQT2-35MM |
Description | POLYIMIDE FILM TAPE METRIC SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyimide Film Tape Silicone Adhesive Amber 1.38" (35.00mm) X 108.3' (33.0m) 36.1 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyimide Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.38" (35.00mm) | |
Length | 108.3' (33.0m) 36.1 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -73°C ~ 260°C | |
Shelf Life Start | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.72000 | $130.72 |




