New at DigiKey
Polyimide Film Tape Silicone Adhesive Amber 0.98" (25.00mm) X 108.3' (33.0m) 36.1 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQT2-25MM

DigiKey Part Number
315-CQT2-25MM-ND
Manufacturer
Manufacturer Product Number
CQT2-25MM
Description
POLYIMIDE FILM TAPE METRIC SERIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyimide Film Tape Silicone Adhesive Amber 0.98" (25.00mm) X 108.3' (33.0m) 36.1 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Tape Type
Polyimide Film
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.98" (25.00mm)
Length
108.3' (33.0m) 36.1 yds
Color
Amber
Usage
-
Temperature Range
-73°C ~ 260°C
Shelf Life Start
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.61000$89.61
Manufacturers Standard Package