Flux - Organic, Water-Soluble, Lead Free, Liquid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ2LF-16

DigiKey Part Number
CQ2LF-16-ND
Manufacturer
Manufacturer Product Number
CQ2LF-16
Description
LIQUID FLUX WATER-WASHABLE IN 16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - Organic, Water-Soluble, Lead Free, Liquid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux - Organic, Water-Soluble, Lead Free, Liquid
Form
Bottle, 16 oz (453.59g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$492.88000$492.88
Manufacturers Standard Package