


CN0072 | |
---|---|
DigiKey Part Number | CN0072-ND |
Manufacturer | |
Manufacturer Product Number | CN0072 |
Description | 200 POSITION SODIMM DDR2 (1.8V) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | 200 | |
Pitch | - | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 5.050" L x 2.500" W (128.27mm x 63.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.72000 | $205.72 |