
BARSN62PB36AG2 | |
---|---|
DigiKey Part Number | BARSN62PB36AG2-ND |
Manufacturer | |
Manufacturer Product Number | BARSN62PB36AG2 |
Description | SOLDER BAR SN62/PB36/AG2 1LB SUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn62Pb36Ag2 (62/36/2) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | - | |
Melting Point | 354°F (179°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $453.83000 | $453.83 |