Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VSP1C101MCB6357 | |
|---|---|
DigiKey Part Number | 4191-VSP1C101MCB6357TR-ND - Tape & Reel (TR) 4191-VSP1C101MCB6357CT-ND - Cut Tape (CT) 4191-VSP1C101MCB6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSP1C101MCB6357 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSE1C101MCB6357 | Chinsan (Elite) | 960 | 4191-VSE1C101MCB6357CT-ND | $6.74000 | Parametric Equivalent |
| 16SVPC100M | Panasonic Industry | 0 | P16468CT-ND | $10.77000 | Parametric Equivalent |
| A765EB107M1CLAE025 | KEMET | 15,194 | 399-13672-1-ND | $7.07000 | Parametric Equivalent |
| APXK160ARA101MF611 | Chemi-Con | 153 | 565-APXK160ARA101MF611CT-ND | $12.99000 | Parametric Equivalent |
| APXK160ARA101MF61G | Chemi-Con | 6,286 | 565-3675-1-ND | $12.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $4.92009 | $5,904.11 |








