
VSP0J221MCB6357 | |
---|---|
DigiKey Part Number | 4191-VSP0J221MCB6357TR-ND - Tape & Reel (TR) 4191-VSP0J221MCB6357CT-ND - Cut Tape (CT) 4191-VSP0J221MCB6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSP0J221MCB6357 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.54400 | $45.44 |
50 | $3.42940 | $171.47 |
100 | $3.07710 | $307.71 |
500 | $2.46944 | $1,234.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.23300 | $2,679.60 |
2,400 | $2.08119 | $4,994.86 |
3,600 | $2.00458 | $7,216.49 |
6,000 | $1.91920 | $11,515.20 |
8,400 | $1.86902 | $15,699.77 |
12,000 | $1.82054 | $21,846.48 |
14,400 | $1.79750 | $25,884.00 |
28,800 | $1.71951 | $49,521.89 |
30,000 | $1.71535 | $51,460.50 |