560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR0J561MP26308

DigiKey Part Number
4191-UPR0J561MP26308CT-ND - Cut Tape (CT)
4191-UPR0J561MP26308TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPR0J561MP26308
Description
CAP ALUM POLY 560UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.76000$11.76
10$7.58800$75.88
50$5.83560$291.78
100$5.28150$528.15
500$4.32566$2,162.83
1,000$4.02459$4,024.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$3.77453$7,549.06
4,000$3.56680$14,267.20
6,000$3.46202$20,772.12
10,000$3.34526$33,452.60
14,000$3.27668$45,873.52
20,000$3.21041$64,208.20
Manufacturers Standard Package