330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGS1V331MP51016U

DigiKey Part Number
4191-UGS1V331MP51016UCT-ND - Cut Tape (CT)
4191-UGS1V331MP51016UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UGS1V331MP51016U
Description
CAP ALUM POLY 330UF 20% 35V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.25000$12.25
10$7.90900$79.09
50$6.08720$304.36
100$5.51250$551.25
Tape & Box (TB)
QuantityUnit PriceExt Price
800$4.30529$3,444.23
1,600$4.03033$6,448.53
2,400$3.89165$9,339.96
4,000$3.73706$14,948.24
5,600$3.64622$20,418.83
8,000$3.55847$28,467.76
Manufacturers Standard Package