Radial lead type dark bule
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1J100MNN0511U

DigiKey Part Number
4191-SM1J100MNN0511U-ND
Manufacturer
Manufacturer Product Number
SM1J100MNN0511U
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.56300$5.63
50$0.40300$20.15
100$0.35000$35.00
500$0.25878$129.39
1,000$0.22966$229.66
3,000$0.19311$579.33
5,000$0.17939$896.95
Manufacturers Standard Package