RF1E151MP26311EF7U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 293,389
Unit Price: $3.12000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1E151MP26311EF7U

DigiKey Part Number
4191-RF1E151MP26311EF7UCT-ND - Cut Tape (CT)
4191-RF1E151MP26311EF7UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF1E151MP26311EF7U
Description
CAP ALUM 150UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.17600$11.76
50$0.84680$42.34
100$0.74240$74.24
500$0.56236$281.18
1,000$0.50529$505.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.45773$915.46
4,000$0.41813$1,672.52
6,000$0.39813$2,388.78
10,000$0.37582$3,758.20
14,000$0.36271$5,077.94
20,000$0.35003$7,000.60
Manufacturers Standard Package