
RF1C681MP30815EF10 | |
|---|---|
DigiKey Part Number | 4191-RF1C681MP30815EF10CT-ND - Cut Tape (CT) 4191-RF1C681MP30815EF10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1C681MP30815EF10 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.67220 | $83.61 |
| 100 | $1.48070 | $148.07 |
| 500 | $1.15200 | $576.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04799 | $1,047.99 |
| 2,000 | $0.96142 | $1,922.84 |
| 3,000 | $0.91774 | $2,753.22 |
| 5,000 | $0.86903 | $4,345.15 |
| 7,000 | $0.84038 | $5,882.66 |
| 10,000 | $0.81270 | $8,127.00 |

