
RF1C681MP30815EF10 | |
|---|---|
DigiKey Part Number | 4191-RF1C681MP30815EF10CT-ND - Cut Tape (CT) 4191-RF1C681MP30815EF10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1C681MP30815EF10 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN160ELL681MH15D | Chemi-Con | 372 | 565-EKZN160ELL681MH15D-ND | $6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.67220 | $83.61 |
| 100 | $1.48070 | $148.07 |
| 500 | $1.15200 | $576.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04799 | $1,047.99 |
| 2,000 | $0.96142 | $1,922.84 |
| 3,000 | $0.91774 | $2,753.22 |
| 5,000 | $0.86903 | $4,345.15 |
| 7,000 | $0.84038 | $5,882.66 |
| 10,000 | $0.81270 | $8,127.00 |

