
RF1C471MP308B5E | |
|---|---|
DigiKey Part Number | 4191-RF1C471MP308B5ECT-ND - Cut Tape (CT) 4191-RF1C471MP308B5ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1C471MP308B5E |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.38200 | $138.20 |
| 500 | $1.07176 | $535.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97384 | $973.84 |
| 2,000 | $0.89232 | $1,784.64 |
| 3,000 | $0.85114 | $2,553.42 |
| 5,000 | $0.80521 | $4,026.05 |
| 7,000 | $0.77821 | $5,447.47 |
| 10,000 | $0.75212 | $7,521.20 |

