PW2W470MS31632 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $14.23510
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $25.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $10.64930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 237
Unit Price: $31.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $34.04000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,240
Unit Price: $21.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 118
Unit Price: $25.57000
Datasheet
Image for PW2W470MS31632 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW2W470MS31632

DigiKey Part Number
4191-PW2W470MS31632-ND
Manufacturer
Manufacturer Product Number
PW2W470MS31632
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
4Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Ripple Current @ High Frequency
645 mA @ 100 kHz
Impedance
3.85 Ohms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$8.79825$1,759.65
Manufacturers Standard Package