Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT2G561MND3545 | |
|---|---|
DigiKey Part Number | 4191-PT2G561MND3545-ND |
Manufacturer | |
Manufacturer Product Number | PT2G561MND3545 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG560MEFCSN35X45 | Rubycon | 0 | 400VXG560MEFCSN35X45-ND | $61.84620 | Parametric Equivalent |
| 450VXH560MEFC35X45 | Rubycon | 0 | 450VXH560MEFC35X45-ND | $67.42370 | Parametric Equivalent |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | $113.13000 | Parametric Equivalent |
| 500VXT560MEFCSN35X45 | Rubycon | 78 | 1189-500VXT560MEFCSN35X45-ND | $162.70000 | Parametric Equivalent |
| B43644E5567M000 | TDK | 167 | B43644E5567M000-ND | $144.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $60.95600 | $5,486.04 |









