
PK2W680MND2225R | |
|---|---|
DigiKey Part Number | 4191-PK2W680MND2225R-ND |
Manufacturer | |
Manufacturer Product Number | PK2W680MND2225R |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 858 mA @ 50 kHz |
Part Status Active | Impedance 2.23 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $11.20600 | $112.06 |
| 50 | $8.74760 | $437.38 |
| 220 | $7.24650 | $1,594.23 |
| 660 | $6.45961 | $4,263.34 |
| 1,100 | $6.16530 | $6,781.83 |
| 2,640 | $5.74577 | $15,168.83 |
| 5,060 | $5.49196 | $27,789.32 |
| 10,120 | $5.26618 | $53,293.74 |

