
PG2S271MND2545Y | |
|---|---|
DigiKey Part Number | 4191-PG2S271MND2545Y-ND |
Manufacturer | |
Manufacturer Product Number | PG2S271MND2545Y |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.461 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $27.29500 | $272.95 |
| 50 | $22.09940 | $1,104.97 |
| 180 | $19.29267 | $3,472.68 |
| 540 | $17.54300 | $9,473.22 |
| 1,080 | $16.67685 | $18,011.00 |
| 2,520 | $15.81516 | $39,854.20 |
| 5,040 | $15.24251 | $76,822.25 |

