PF1H220MPN0511U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 1,932
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 480
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 486
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,414
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43203
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet
Radial lead type black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1H220MPN0511U

DigiKey Part Number
4191-PF1H220MPN0511UCT-ND - Cut Tape (CT)
4191-PF1H220MPN0511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PF1H220MPN0511U
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
83 mA @ 120 Hz
Ripple Current @ High Frequency
166 mA @ 100 kHz
Impedance
4.93 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.36560$731.20
Manufacturers Standard Package