
KJ2D220MP51020 | |
---|---|
DigiKey Part Number | 4191-KJ2D220MP51020CT-ND - Cut Tape (CT) 4191-KJ2D220MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KJ2D220MP51020 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 525 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.18200 | $61.82 |
50 | $4.72360 | $236.18 |
100 | $4.26170 | $426.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.29013 | $2,632.10 |
1,600 | $3.06884 | $4,910.14 |
2,400 | $2.95714 | $7,097.14 |
4,000 | $2.83267 | $11,330.68 |
5,600 | $2.75951 | $15,453.26 |
8,000 | $2.68886 | $21,510.88 |
9,600 | $2.65527 | $25,490.59 |
19,200 | $2.54157 | $48,798.14 |
20,000 | $2.53551 | $50,710.20 |