
EY2A680MCH0815S | |
|---|---|
DigiKey Part Number | 4191-EY2A680MCH0815S-ND |
Manufacturer | |
Manufacturer Product Number | EY2A680MCH0815S |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.59600 | $45.96 |
| 50 | $3.46280 | $173.14 |
| 450 | $2.52253 | $1,135.14 |
| 900 | $2.32258 | $2,090.32 |
| 1,350 | $2.22170 | $2,999.29 |
| 2,700 | $2.07255 | $5,595.89 |
| 5,400 | $1.94865 | $10,522.71 |

