Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EV1E102MP51020RU | |
|---|---|
DigiKey Part Number | 4191-EV1E102MP51020RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E102MP51020RU |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1E102MNN1020 | Chinsan (Elite) | 0 | 4191-EY1E102MNN1020-ND | $3.68405 | Parametric Equivalent |
| EY1E102MP51020 | Chinsan (Elite) | 0 | 4191-EY1E102MP51020CT-ND | $5.02000 | Parametric Equivalent |
| RF1E102MP51020E | Chinsan (Elite) | 1,136 | 4191-RF1E102MP51020ECT-ND | $6.33000 | Parametric Equivalent |
| EKYA250ELL102MJ20S | Chemi-Con | 2,330 | 565-EKYA250ELL102MJ20S-ND | $10.44000 | Parametric Equivalent |
| EKYB250ELL102MJ20S | Chemi-Con | 8,907 | 565-EKYB250ELL102MJ20S-ND | $8.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.11216 | $889.73 |




