
EY1C681MP51015E | |
|---|---|
DigiKey Part Number | 4191-EY1C681MP51015ECT-ND - Cut Tape (CT) 4191-EY1C681MP51015ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1C681MP51015E |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 50 | $1.99280 | $99.64 |
| 100 | $1.77090 | $177.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.30260 | $1,042.08 |
| 1,600 | $1.19566 | $1,913.06 |
| 2,400 | $1.14166 | $2,739.98 |
| 4,000 | $1.08148 | $4,325.92 |
| 5,600 | $1.04607 | $5,857.99 |
| 8,000 | $1.01187 | $8,094.96 |

