
EV1H470MP26311ER | |
|---|---|
DigiKey Part Number | 4191-EV1H470MP26311ERCT-ND - Cut Tape (CT) 4191-EV1H470MP26311ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1H470MP26311ER |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97500 | $48.75 |
| 100 | $0.85670 | $85.67 |
| 500 | $0.65196 | $325.98 |
| 1,000 | $0.58726 | $587.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53337 | $1,066.74 |
| 4,000 | $0.48854 | $1,954.16 |
| 6,000 | $0.46590 | $2,795.40 |
| 10,000 | $0.44064 | $4,406.40 |
| 14,000 | $0.42579 | $5,961.06 |
| 20,000 | $0.41144 | $8,228.80 |

