
EV1E101MP26311EU | |
|---|---|
DigiKey Part Number | 4191-EV1E101MP26311EUCT-ND - Cut Tape (CT) 4191-EV1E101MP26311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E101MP26311EU |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1E101MP26311U | Chinsan (Elite) | 1,827 | 4191-EJ1E101MP26311UCT-ND | $1.89000 | Parametric Equivalent |
| 107KBM025M | CORNELL DUBILIER KNOWLES | 15,700 | 107KBM025M-ND | $3.78000 | Parametric Equivalent |
| 25YXF100MEFCT16.3X11 | Rubycon | 134 | 1189-3987-1-ND | $2.55000 | Parametric Equivalent |
| 35ZLH100MEFC6.3X11 | Rubycon | 121,311 | 1189-1300-ND | $2.71000 | Parametric Equivalent |
| 35ZLH100MEFCTA6.3X11 | Rubycon | 5,742 | 1189-35ZLH100MEFCTA6.3X11-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.56236 | $281.18 |
| 1,000 | $0.50529 | $505.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45773 | $915.46 |
| 4,000 | $0.41813 | $1,672.52 |
| 6,000 | $0.39813 | $2,388.78 |
| 10,000 | $0.37582 | $3,758.20 |
| 14,000 | $0.36271 | $5,077.94 |
| 20,000 | $0.35003 | $7,000.60 |

