
EV1C471MP510C5E | |
---|---|
DigiKey Part Number | 4191-EV1C471MP510C5ECT-ND - Cut Tape (CT) 4191-EV1C471MP510C5ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C471MP510C5E |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.45700 | $14.57 |
50 | $1.05860 | $52.93 |
100 | $0.93190 | $93.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.66463 | $531.70 |
1,600 | $0.60330 | $965.28 |
2,400 | $0.57236 | $1,373.66 |
4,000 | $0.53784 | $2,151.36 |
5,600 | $0.51751 | $2,898.06 |
8,000 | $0.49788 | $3,983.04 |
9,600 | $0.48854 | $4,689.98 |
19,200 | $0.45691 | $8,772.67 |
20,000 | $0.45523 | $9,104.60 |