
EK1H331MP51016 | |
|---|---|
DigiKey Part Number | 4191-EK1H331MP51016CT-ND - Cut Tape (CT) 4191-EK1H331MP51016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1H331MP51016 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40900 | $24.09 |
| 50 | $1.78080 | $89.04 |
| 100 | $1.57850 | $157.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.15450 | $923.60 |
| 1,600 | $1.05754 | $1,692.06 |
| 2,400 | $1.00857 | $2,420.57 |
| 4,000 | $0.95396 | $3,815.84 |
| 5,600 | $0.92184 | $5,162.30 |
| 8,000 | $0.89081 | $7,126.48 |

