
EK1H010MP20511EU | |
---|---|
DigiKey Part Number | 4191-EK1H010MP20511EUCT-ND - Cut Tape (CT) 4191-EK1H010MP20511EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1H010MP20511EU |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 100 kHz | |
Impedance | 3.5 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.40560 | $20.28 |
100 | $0.35230 | $35.23 |
500 | $0.26046 | $130.23 |
1,000 | $0.23114 | $231.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20671 | $413.42 |
4,000 | $0.18635 | $745.40 |
6,000 | $0.17606 | $1,056.36 |
10,000 | $0.16457 | $1,645.70 |
14,000 | $0.15782 | $2,209.48 |
20,000 | $0.15128 | $3,025.60 |
24,000 | $0.14817 | $3,556.08 |
48,000 | $0.13765 | $6,607.20 |
50,000 | $0.13709 | $6,854.50 |