Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK1A221MP20511U | |
|---|---|
DigiKey Part Number | 4191-EK1A221MP20511UCT-ND - Cut Tape (CT) 4191-EK1A221MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1A221MP20511U |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 144 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ220M5X11 | Rubycon | 247 | 1189-4150-ND | $2.06000 | Parametric Equivalent |
| 10YXS220MEFC5X11 | Rubycon | 2,864 | 1189-10YXS220MEFC5X11-ND | $2.38000 | Parametric Equivalent |
| 10ZLQ220MEFC5X11 | Rubycon | 2,930 | 1189-3611-ND | $2.47000 | Parametric Equivalent |
| 227CKE010M | CORNELL DUBILIER KNOWLES | 0 | 227CKE010M-ND | $0.53179 | Parametric Equivalent |
| MAL214254221E3 | Vishay Beyschlag/Draloric/BC Components | 9,962 | 56-MAL214254221E3-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36606 | $732.12 |






