220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1V221MP51012

DigiKey Part Number
4191-EJ1V221MP51012CT-ND - Cut Tape (CT)
4191-EJ1V221MP51012TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1V221MP51012
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
318 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Part Status
Active
Impedance
250 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C7227M000TDK39,778495-6002-ND$6.17000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.51300$15.13
50$1.09840$54.92
100$0.96680$96.68
Tape & Box (TB)
QuantityUnit PriceExt Price
800$0.68906$551.25
1,600$0.62550$1,000.80
2,400$0.59342$1,424.21
4,000$0.55760$2,230.40
5,600$0.53654$3,004.62
8,000$0.51619$4,129.52
Manufacturers Standard Package