
UGS1E821MP30821SU | |
---|---|
DigiKey Part Number | 4191-UGS1E821MP30821SUCT-ND - Cut Tape (CT) 4191-UGS1E821MP30821SUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGS1E821MP30821SU |
Description | CAP ALUM POLY 820UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $8.78600 | $87.86 |
50 | $6.80520 | $340.26 |
100 | $6.17960 | $617.96 |
500 | $5.10116 | $2,550.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $4.68239 | $5,618.87 |
2,400 | $4.41375 | $10,593.00 |
3,600 | $4.27825 | $15,401.70 |
6,000 | $4.12726 | $24,763.56 |
8,400 | $4.03855 | $33,923.82 |
12,000 | $3.95286 | $47,434.32 |
14,400 | $3.93143 | $56,612.59 |